Direct

CT3985-120 | |
|---|---|
DigiKey Part Number | CT3985-120-ND |
Manufacturer | |
Manufacturer Product Number | CT3985-120 |
Description | TEST LEAD BANANA TO PROBE 47.2" |
Customer Reference | |
Detailed Description | 47.2" (1200.00mm) Banana Plug, Single, Sheathed, Right Angle To Test Probe Patch Cord |
Datasheet | Datasheet |
Category | 1st Connector Banana Plug, Single, Sheathed, Right Angle |
Manufacturer Cal Test Electronics | 2nd Connector Test Probe |
Series | Cable Length 47.2" (1200.00mm) |
Packaging Bulk | Type Patch Cord |
Part Status Obsolete | Contents 2 Leads, Black and Red |
Stacking Method Non Stackable | Material - Insulation Silicone |
Configuration Banana to Test Probe |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CT3985B-120 | Cal Test Electronics | 37 | 1768-CT3985B-120-ND | 20,56000 € | Direct |
| Part Number | Description | Quantity |
|---|---|---|
| CT3984-120-0 | TEST LEAD BANANA TO PROBE 47.2" | 1 |
| CT3984-120-2 | TEST LEAD BANANA TO PROBE 47.2" | 1 |


