Direct

CT3984-120-2 | |
|---|---|
DigiKey Part Number | CT3984-120-2-ND |
Manufacturer | |
Manufacturer Product Number | CT3984-120-2 |
Description | TEST LEAD BANANA TO PROBE 47.2" |
Customer Reference | |
Detailed Description | 47.2" (1200.00mm) Banana Plug, Single, Sheathed, Right Angle To Test Probe Patch Cord |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cal Test Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Stacking Method | Non Stackable | |
Configuration | Banana to Test Probe | |
1st Connector | Banana Plug, Single, Sheathed, Right Angle | |
2nd Connector | Test Probe | |
Cable Length | 47.2" (1200.00mm) | |
Type | Patch Cord | |
Contents | 1 Lead, Red | |
Material - Insulation | Silicone | |
Wire Gauge | - | |
Voltage - Rated | - | |
Ratings | - | |
Current Rating (Amps) | - |



