
CT3974-2 | |
|---|---|
DigiKey Part Number | BKCT3974-2-ND |
Manufacturer | |
Manufacturer Product Number | CT3974-2 |
Description | PROBE BODY FIXED TIP. 3900 SERIE |
Customer Reference | |
Detailed Description | 10 A Standard Tip, 0.080" (2.03mm) Dia Red |
Datasheet | Datasheet |
Category | Color Red |
Manufacturer Cal Test Electronics | Voltage Rating 600V, 1000V |
Series | Ratings CAT III 1000V, CAT IV 600V |
Packaging Bulk | Quantity 1 Piece |
Part Status Obsolete | Current Rating (Amps) 10 A |
Tip Type Standard Tip, 0.080" (2.03mm) Dia | Material - Tip Brass, Nickel Plated |
Connection Type Banana, Female Socket (Jack) | Operating Temperature -4 ~ 176°F (-20 ~ 80°C) |
Length - Tip 0.748" (19.00mm) | Includes IC Insulator Cap |
Length - Overall 2.960" (75.18mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CT3975B | Cal Test Electronics | 19 | 1768-CT3975B-ND | 34,63000 € | Direct |



