
CT3974-0 | |
|---|---|
DigiKey Part Number | BKCT3974-0-ND |
Manufacturer | |
Manufacturer Product Number | CT3974-0 |
Description | PROBE BODY FIXED TIP, 3900 SERIE |
Customer Reference | |
Detailed Description | 10 A Standard Tip, 0.080" (2.03mm) Dia Black |
Datasheet | Datasheet |
Category | Color Black |
Manufacturer Cal Test Electronics | Voltage Rating 600V, 1000V |
Series | Ratings CAT III 1000V, CAT IV 600V |
Packaging Bulk | Quantity 1 Piece |
Part Status Obsolete | Current Rating (Amps) 10 A |
Tip Type Standard Tip, 0.080" (2.03mm) Dia | Material - Tip Brass, Nickel Plated |
Connection Type Banana, Female Socket (Jack) | Operating Temperature -4 ~ 176°F (-20 ~ 80°C) |
Length - Tip 0.748" (19.00mm) | Includes IC Insulator Cap |
Length - Overall 2.960" (75.18mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CT3975B | Cal Test Electronics | 19 | 1768-CT3975B-ND | 8,14000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,87000 € | 3,87 € |
| 5 | 3,69200 € | 18,46 € |
| 10 | 3,62000 € | 36,20 € |
| 25 | 3,52560 € | 88,14 € |
| 50 | 3,45580 € | 172,79 € |
| 100 | 3,38740 € | 338,74 € |
| Unit Price without VAT: | 3,87000 € |
|---|---|
| Unit Price with VAT: | 4,60530 € |


