Similar

CT3772 | |
|---|---|
DigiKey Part Number | CT3772-ND |
Manufacturer | |
Manufacturer Product Number | CT3772 |
Description | COMPACT PROBE BODIES SHARP SS 2M |
Customer Reference | |
Detailed Description | 10 A Sharp Tip, 0.080" (2.03mm) Dia, 8-32 Thread Black and Red |
Category | Color Black and Red |
Manufacturer Cal Test Electronics | Voltage Rating 1000V |
Series | Ratings CAT III 1000V |
Packaging Bulk | Quantity 1 Pair |
Part Status Obsolete | Current Rating (Amps) 10 A |
Tip Type Sharp Tip, 0.080" (2.03mm) Dia, 8-32 Thread | Material - Tip Steel, Stainless |
Connection Type Banana, Female Socket (Jack) | Operating Temperature -4 ~ 176°F (-20 ~ 80°C) |
Length - Tip 0.709" (18.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6232A | Pomona Electronics | 27 | 501-2348-ND | 25,69000 € | Similar |
| Part Number | Description | Quantity |
|---|---|---|
| CT3771-2 | COMPACT PROBE BODY SHARP SS 2MM/ | 1 |


