CT3771-2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Mueller Electric Co
In Stock: 125
Unit Price: 14,23000 €
Datasheet
Image for CT3771-2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT3771-2

DigiKey Part Number
CT3771-2-ND
Manufacturer
Manufacturer Product Number
CT3771-2
Description
COMPACT PROBE BODY SHARP SS 2MM/
Customer Reference
Detailed Description
10 A Sharp Tip, 0.080" (2.03mm) Dia, 8-32 Thread Red
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Red
Manufacturer
Cal Test Electronics
Voltage Rating
1000V
Series
Ratings
CAT III 1000V
Packaging
Bulk
Quantity
10 Pieces
Part Status
Obsolete
Current Rating (Amps)
10 A
Tip Type
Sharp Tip, 0.080" (2.03mm) Dia, 8-32 Thread
Material - Tip
Steel, Stainless
Connection Type
Banana, Female Socket (Jack)
Operating Temperature
-4 ~ 176°F (-20 ~ 80°C)
Length - Tip
0.709" (18.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BU-26106-2Mueller Electric Co125BU-26106-2-ND14,23000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes