
CT3449 | |
|---|---|
DigiKey Part Number | CT3449-ND |
Manufacturer | |
Manufacturer Product Number | CT3449 |
Description | GATOR CLIP BRASS INSULATED 36A |
Customer Reference | |
Detailed Description | 36 A Insulated Alligator, Extra Large Test Clip Brass 1.260" (32.00mm) 600V, 1000V |
Datasheet | Datasheet |
Category | Material Brass |
Manufacturer Cal Test Electronics | Plating Nickel |
Series | Material - Insulation Polypropylene (PP) |
Packaging Bulk | Insulation Insulated |
Part Status Obsolete | Color Black and Red |
Type Alligator, Extra Large | Termination Female Thread, 8-32 |
Jaw Opening 1.260" (32.00mm) | Quantity 1 Pair |
Voltage - Rated 600V, 1000V | Ratings CAT III 1000V, CAT IV 600V, IEC 61010-031 |
Current Rating (Amps) 36 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,58000 € | 24,58 € |
| Unit Price without VAT: | 24,58000 € |
|---|---|
| Unit Price with VAT: | 29,25020 € |

