
CT3441-0 | |
|---|---|
DigiKey Part Number | CT3441-0-ND |
Manufacturer | |
Manufacturer Product Number | CT3441-0 |
Description | GATOR CLIP BRASS INSULATED 36A |
Customer Reference | |
Detailed Description | 36 A Insulated Alligator, Extra Large Test Clip Brass 1.260" (32.00mm) 600V, 1000V |
Datasheet | Datasheet |
Category | Material Brass |
Manufacturer Cal Test Electronics | Plating Nickel |
Series | Material - Insulation Polypropylene (PP) |
Packaging Bulk | Insulation Insulated |
Part Status Obsolete | Color Black |
Type Alligator, Extra Large | Termination Female Thread, 8-32 |
Jaw Opening 1.260" (32.00mm) | Quantity 1 Piece |
Voltage - Rated 600V, 1000V | Ratings CAT III 1000V, CAT IV 600V, IEC 61010-031 |
Current Rating (Amps) 36 A | Base Product Number |



