20 A Insulated Alligator, Large Test Clip Brass 0.984" (25.00mm) 600V, 1000V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT3438-2

DigiKey Part Number
CT3438-2-ND
Manufacturer
Manufacturer Product Number
CT3438-2
Description
GATOR CLIP BRASS INSULATED 20A
Customer Reference
Detailed Description
20 A Insulated Alligator, Large Test Clip Brass 0.984" (25.00mm) 600V, 1000V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
Brass
Manufacturer
Cal Test Electronics
Plating
Nickel
Series
Material - Insulation
Polypropylene (PP)
Packaging
Bulk
Insulation
Insulated
Part Status
Obsolete
Color
Red
Type
Alligator, Large
Termination
Female Thread, 8-32
Jaw Opening
0.984" (25.00mm)
Quantity
1 Piece
Voltage - Rated
600V, 1000V
Ratings
CAT III 1000V, CAT IV 600V, IEC 61010
Current Rating (Amps)
20 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
19,79000 €9,79 €
Unit Price without VAT:9,79000 €
Unit Price with VAT:11,65010 €
Alternate Color
GATOR CLIP BRASS INSULATED 20A
In-Stock: 0
Unit Price: 8,58400 €