20 A Insulated Alligator, Large Test Clip Brass 0.984" (25.00mm) 600V, 1000V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT3438-0

DigiKey Part Number
CT3438-0-ND
Manufacturer
Manufacturer Product Number
CT3438-0
Description
GATOR CLIP BRASS INSULATED 20A
Customer Reference
Detailed Description
20 A Insulated Alligator, Large Test Clip Brass 0.984" (25.00mm) 600V, 1000V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cal Test Electronics
Series
Packaging
Bulk
Part Status
Obsolete
Type
Alligator, Large
Jaw Opening
0.984" (25.00mm)
Voltage - Rated
600V, 1000V
Current Rating (Amps)
20 A
Material
Brass
Plating
Nickel
Material - Insulation
Polypropylene (PP)
Insulation
Insulated
Color
Black
Length
-
Termination
Female Thread, 8-32
Quantity
1 Piece
Ratings
CAT III 1000V, CAT IV 600V, IEC 61010
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Color
GATOR CLIP BRASS INSULATED 20A
In-Stock: 2
Unit Price: 9,91000 €