
CT3302-50-4 | |
|---|---|
DigiKey Part Number | CT3302-50-4-ND |
Manufacturer | |
Manufacturer Product Number | CT3302-50-4 |
Description | TEST LEAD GATOR TO GATOR 20" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20.0" (508.00mm) Alligator Clip, Insulated To Alligator Clip, Insulated Test Lead 1 Lead, Yellow |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cal Test Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | Alligator to Alligator | |
1st Connector | Alligator Clip, Insulated | |
2nd Connector | Alligator Clip, Insulated | |
Cable Length | 20.0" (508.00mm) | |
Contents | 1 Lead, Yellow | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Wire Gauge | - | |
Voltage - Rated | - | |
Temperature Range | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 6,88500 € | 68,85 € |
| Unit Price without VAT: | 6,88500 € |
|---|---|
| Unit Price with VAT: | 8,19315 € |







