
CT3302-50-0 | |
|---|---|
DigiKey Part Number | CT3302-50-0-ND |
Manufacturer | |
Manufacturer Product Number | CT3302-50-0 |
Description | TEST LEAD GATOR TO GATOR 20" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20.0" (508.00mm) Alligator Clip, Insulated To Alligator Clip, Insulated Test Lead 1 Lead, Black |
Category | 1st Connector Alligator Clip, Insulated |
Manufacturer Cal Test Electronics | 2nd Connector Alligator Clip, Insulated |
Series | Cable Length 20.0" (508.00mm) |
Packaging Bulk | Contents 1 Lead, Black |
Part Status Active | Material - Insulation Poly-Vinyl Chloride (PVC) |
Configuration Alligator to Alligator | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 6,85500 € | 13,71 € |
| Unit Price without VAT: | 6,85500 € |
|---|---|
| Unit Price with VAT: | 8,15745 € |







