
CT3240 | |
|---|---|
DigiKey Part Number | 1768-CT3240-ND |
Manufacturer | |
Manufacturer Product Number | CT3240 |
Description | K-Type Bead Probe - Standard |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 39.400" (1000.76mm) K-Type Thermocouple Air, Beaded -58 ~ 392°F (-50 ~ 200°C) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cal Test Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | K-Type Thermocouple | |
Usage | - | |
Tip Type | Air, Beaded | |
Plug Type | Sub-Mini (Thermocouple Plug) | |
Probe Temperature Range | -58 ~ 392°F (-50 ~ 200°C) | |
Cable Length | 39.400" (1000.76mm) | |
Cable Insulation | Polytetrafluoroethylene (PTFE) | |
Plug Color | Yellow | |
Probe Length | 1.200" (30.48mm) | |
Probe Material | Polytetrafluoroethylene (PTFE) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,33000 € | 10,33 € |
| Unit Price without VAT: | 10,33000 € |
|---|---|
| Unit Price with VAT: | 12,29270 € |






