Image for CT3181-100-9 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT3181-100-9

DigiKey Part Number
CT3181-100-9-ND
Manufacturer
Manufacturer Product Number
CT3181-100-9
Description
MINI HOOK TO WIRE LEADS 39.4"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
39.4" (1000.00mm) Mini Hook To Wire Leads Test Lead 33VAC, 70VDC 1 Cable, Gray, White Clip
Product Attributes
Filter Similar Products
Category
Cable Length
39.4" (1000.00mm)
Manufacturer
Cal Test Electronics
Contents
1 Cable, Gray, White Clip
Series
Material - Insulation
Poly-Vinyl Chloride (PVC)
Packaging
Bulk
Wire Gauge
21 AWG
Part Status
Active
Voltage - Rated
33VAC, 70VDC
Configuration
Grabber, Hook to Wire Leads
Current Rating (Amps)
6 A
1st Connector
Mini Hook
Temperature Range
-4 ~ 176°F (-20 ~ 80°C)
2nd Connector
Wire Leads
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
107,22400 €72,24 €
Manufacturers Standard Package
Unit Price without VAT:7,22400 €
Unit Price with VAT:8,59656 €
Alternate Color
MINI HOOK TO WIRE LEADS 39.4"
In-Stock: 0
Unit Price: 6,79900 €
MINI HOOK TO WIRE LEADS 39.4"
In-Stock: 0
Unit Price:
MINI HOOK TO WIRE LEADS 39.4"
In-Stock: 0
Unit Price: 6,79900 €
MINI HOOK TO WIRE LEADS 39.4"
In-Stock: 0
Unit Price:
MINI HOOK TO WIRE LEADS 39.4"
In-Stock: 0
Unit Price: 6,79900 €