
CT3181-100-0 | |
|---|---|
DigiKey Part Number | CT3181-100-0-ND |
Manufacturer | |
Manufacturer Product Number | CT3181-100-0 |
Description | MINI HOOK TO WIRE LEADS 39.4" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 39.4" (1000.00mm) Mini Hook To Wire Leads Test Lead 33VAC, 70VDC 1 Cable, Gray, Black Clip |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cal Test Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | Grabber, Hook to Wire Leads | |
1st Connector | Mini Hook | |
2nd Connector | Wire Leads | |
Cable Length | 39.4" (1000.00mm) | |
Contents | 1 Cable, Gray, Black Clip | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Wire Gauge | 21 AWG | |
Voltage - Rated | 33VAC, 70VDC | |
Current Rating (Amps) | 6 A | |
Temperature Range | -4 ~ 176°F (-20 ~ 80°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 6,88500 € | 68,85 € |
| Unit Price without VAT: | 6,88500 € |
|---|---|
| Unit Price with VAT: | 8,19315 € |






