
CT3044-2 | |
|---|---|
DigiKey Part Number | CT3044-2-ND |
Manufacturer | |
Manufacturer Product Number | CT3044-2 |
Description | INSUL PIERCING CLIP RED BANANA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Red Banana, Female Socket (Jack) Features Double Insulated, Insulation Piercing, Plunger Style |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cal Test Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Hook Type | Hook | |
Hook, Pincer Opening | 0.059 ~ 0.126" (1.50 ~ 3.20mm) | |
Features | Double Insulated, Insulation Piercing, Plunger Style | |
Length | 6.000" (152.40mm) | |
Length - Barrel | - | |
Temperature Range | -4°F ~ 176°F (-20°C ~ 80°C) | |
Termination | Banana, Female Socket (Jack) | |
Color | Red | |
Quantity | 2 Pieces | |
For Use With/Related Products | Digital Multimeter (DMM) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 40,45000 € | 80,90 € |
| Unit Price without VAT: | 40,45000 € |
|---|---|
| Unit Price with VAT: | 48,13550 € |



