
CT3044-0 | |
|---|---|
DigiKey Part Number | CT3044-0-ND |
Manufacturer | |
Manufacturer Product Number | CT3044-0 |
Description | INSUL PIERCING CLIP BLACK BANANA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Black Banana, Female Socket (Jack) Features Double Insulated, Insulation Piercing, Plunger Style |
Datasheet | Datasheet |
Category | Length 6.000" (152.40mm) |
Manufacturer Cal Test Electronics | Temperature Range -4°F ~ 176°F (-20°C ~ 80°C) |
Packaging Bulk | Termination Banana, Female Socket (Jack) |
Part Status Active | Color Black |
Hook Type Hook | Quantity 2 Pieces |
Hook, Pincer Opening 0.059 ~ 0.126" (1.50 ~ 3.20mm) | For Use With/Related Products Digital Multimeter (DMM) |
Features Double Insulated, Insulation Piercing, Plunger Style | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 39,94500 € | 79,89 € |
| Unit Price without VAT: | 39,94500 € |
|---|---|
| Unit Price with VAT: | 47,53455 € |



