
CT2884-2-100 | |
|---|---|
DigiKey Part Number | BKCT2884-2-100-ND |
Manufacturer | |
Manufacturer Product Number | CT2884-2-100 |
Description | TEST LEAD 20AWG 1000V RED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Test Lead Wire 130/0.0028" Red 1000V 328.1' (100.0m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.106" (2.69mm) |
Packaging Spool | Length 328.1' (100.0m) |
Part Status Active | Voltage 1000V |
Cable Type | Operating Temperature -60°C ~ 180°C |
Wire Gauge | Jacket Color |
Conductor Strand 130/0.0028" | Base Product Number |
Conductor Material |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 100 | 4,54050 € | 454,05 € |
| Unit Price without VAT: | 4,54050 € |
|---|---|
| Unit Price with VAT: | 5,40320 € |



