20 AWG Test Lead Wire 130/0.0028" Red 1000V 32.81' (10.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT2879-2-10

DigiKey Part Number
BKCT2879-2-10-ND
Manufacturer
Manufacturer Product Number
CT2879-2-10
Description
TEST LEAD 20AWG 1000V RED 32.81'
Customer Reference
Detailed Description
20 AWG Test Lead Wire 130/0.0028" Red 1000V 32.81' (10.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.106" (2.69mm)
Packaging
Bulk
Length
32.81' (10.00m)
Part Status
Obsolete
Voltage
1000V
Cable Type
Operating Temperature
-20°C ~ 80°C
Wire Gauge
Jacket Color
Conductor Strand
130/0.0028"
Base Product Number
Conductor Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.