
CT2844A-9-50 | |
|---|---|
DigiKey Part Number | 1768-CT2844A-9-50-ND |
Manufacturer | |
Manufacturer Product Number | CT2844A-9-50 |
Description | TEST LEAD 13AWG 1000V WHITE 164' |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 13 AWG Hook-Up Wire 7/0.0028" White 1000V 164.0' (50.0m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/0.0028" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.157" (3.99mm) | |
Jacket (Insulation) Thickness | - | |
Length | 164.0' (50.0m) | |
Voltage | 1000V | |
Operating Temperature | -60°C ~ 180°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Spool Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 370,06000 € | 370,06 € |
| Unit Price without VAT: | 370,06000 € |
|---|---|
| Unit Price with VAT: | 440,37140 € |

