
CT2844A-2-50 | |
|---|---|
DigiKey Part Number | 1768-CT2844A-2-50-ND |
Manufacturer | |
Manufacturer Product Number | CT2844A-2-50 |
Description | WIRE SIL651BC 2.50 4MMOD RED |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 13 AWG Hook-Up Wire 7/0.0028" Red 1000V 164.0' (50.0m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.157" (3.99mm) |
Packaging Spool | Length 164.0' (50.0m) |
Part Status Active | Voltage 1000V |
Cable Type | Operating Temperature -60°C ~ 180°C |
Wire Gauge | Jacket Color |
Conductor Strand 7/0.0028" | Base Product Number |
Conductor Material |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 50 | 7,30920 € | 365,46 € |
| Unit Price without VAT: | 7,30920 € |
|---|---|
| Unit Price with VAT: | 8,69795 € |

