13 AWG Hook-Up Wire 7/0.0028" Red 1000V 3281.0' (1000.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT2844A-2-1000

DigiKey Part Number
1768-CT2844A-2-1000-ND
1768-CT2844A-2-1000-DS-ND
Manufacturer
Manufacturer Product Number
CT2844A-2-1000
Description
WIRE, SILIC, 651 BC 2.50, 4MM OD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
13 AWG Hook-Up Wire 7/0.0028" Red 1000V 3281.0' (1000.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/0.0028"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.157" (3.99mm)
Jacket (Insulation) Thickness
-
Length
3281.0' (1000.0m)
Voltage
1000V
Operating Temperature
-60°C ~ 180°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.902
Check for Additional Incoming Stock
All prices are in EUR
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
112,87000 €12,87 €
511,48200 €57,41 €
1010,92900 €109,29 €
2510,23200 €255,80 €
509,73000 €486,50 €
1009,24840 €924,84 €
Spool
QuantityUnit PriceExt Price
1.0007,37534 €7.375,34 €
Manufacturers Standard Package
Unit Price without VAT:12,87000 €
Unit Price with VAT:15,31530 €