
CT2799A-2-3000 | |
|---|---|
DigiKey Part Number | 1768-CT2799A-2-3000-ND |
Manufacturer | |
Manufacturer Product Number | CT2799A-2-3000 |
Description | WIRE, SILIC, 195 BC 0.75, 3.7MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 195/0.0028" Red 1000V 9843' (3000.0m) |
Category | Conductor Material |
Mfr | Jacket (Insulation) Material |
Packaging Bulk | Jacket (Insulation) Diameter 0.146" (3.71mm) |
Part Status Active | Length 9843' (3000.0m) |
Cable Type | Voltage 1000V |
Wire Gauge | Operating Temperature -60°C ~ 180°C |
Conductor Strand 195/0.0028" | Jacket Color |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7.731,72000 € | 7.731,72 € |
| Unit Price without VAT: | 7.731,72000 € |
|---|---|
| Unit Price with VAT: | 9.200,74680 € |

