
CT2799A-2-1000 | |
|---|---|
DigiKey Part Number | 1768-CT2799A-2-1000-DS-ND |
Manufacturer | |
Manufacturer Product Number | CT2799A-2-1000 |
Description | WIRE, SILIC, 195 BC 0.75,METER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Test Lead Wire 195/0.0028" Red 1000V Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 195/0.0028" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.146" (3.71mm) | |
Jacket (Insulation) Thickness | - | |
Length | Enter Number of Meters in Order Quantity | |
Voltage | 1000V | |
Operating Temperature | -60°C ~ 180°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Spool Size | 3281.0' (1000.0m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 € | 5,04 € |
| 5 | 4,50200 € | 22,51 € |
| 10 | 4,28700 € | 42,87 € |
| 25 | 4,01560 € | 100,39 € |
| 50 | 3,82040 € | 191,02 € |
| 100 | 3,63350 € | 363,35 € |
| Unit Price without VAT: | 5,04000 € |
|---|---|
| Unit Price with VAT: | 5,99760 € |





