
CT2799A-0-3000 | |
|---|---|
DigiKey Part Number | 1768-CT2799A-0-3000-ND |
Manufacturer | |
Manufacturer Product Number | CT2799A-0-3000 |
Description | WIRE, SILIC, 195 BC 0.75, 3.7MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 195/0.0028" Black 1000V 9843' (3000.0m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 195/0.0028" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.146" (3.71mm) | |
Jacket (Insulation) Thickness | - | |
Length | 9843' (3000.0m) | |
Voltage | 1000V | |
Operating Temperature | -60°C ~ 180°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Spool Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7.766,92000 € | 7.766,92 € |
| Unit Price without VAT: | 7.766,92000 € |
|---|---|
| Unit Price with VAT: | 9.242,63480 € |

