
CT2406-100-6 | |
|---|---|
DigiKey Part Number | CT2406-100-6-ND |
Manufacturer | |
Manufacturer Product Number | CT2406-100-6 |
Description | MINI HOOK TO MINI HOOK 39.4" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 39.4" (1000.00mm) Mini Hook To Mini Hook Test Lead 33VAC, 70VDC 1 Lead, Blue |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cal Test Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | Grabber, Hook to Grabber, Hook | |
1st Connector | Mini Hook | |
2nd Connector | Mini Hook | |
Cable Length | 39.4" (1000.00mm) | |
Contents | 1 Lead, Blue | |
Material - Insulation | Silicone | |
Wire Gauge | 21 AWG | |
Voltage - Rated | 33VAC, 70VDC | |
Current Rating (Amps) | 1 A | |
Temperature Range | -4 ~ 176°F (-20 ~ 80°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 45,61200 € | 228,06 € |
| Unit Price without VAT: | 45,61200 € |
|---|---|
| Unit Price with VAT: | 54,27828 € |






