39.4" (1000.00mm) Mini Hook To Mini Hook Test Lead 33VAC, 70VDC 1 Lead, Green
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT2406-100-5

DigiKey Part Number
CT2406-100-5-ND
Manufacturer
Manufacturer Product Number
CT2406-100-5
Description
MINI HOOK TO MINI HOOK 39.4"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
39.4" (1000.00mm) Mini Hook To Mini Hook Test Lead 33VAC, 70VDC 1 Lead, Green
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cal Test Electronics
Series
Packaging
Bulk
Part Status
Active
Configuration
Grabber, Hook to Grabber, Hook
1st Connector
Mini Hook
2nd Connector
Mini Hook
Cable Length
39.4" (1000.00mm)
Contents
1 Lead, Green
Material - Insulation
Silicone
Wire Gauge
21 AWG
Voltage - Rated
33VAC, 70VDC
Current Rating (Amps)
1 A
Temperature Range
-4 ~ 176°F (-20 ~ 80°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
545,61200 €228,06 €
Manufacturers Standard Package
Unit Price without VAT:45,61200 €
Unit Price with VAT:54,27828 €
Alternate Color
MINI HOOK TO MINI HOOK 39.4"
In-Stock: 0
Unit Price:
MINI HOOK TO MINI HOOK 39.4"
In-Stock: 0
Unit Price:
MINI HOOK TO MINI HOOK 39.4"
In-Stock: 0
Unit Price: 45,61200 €
MINI HOOK TO MINI HOOK 39.4"
In-Stock: 0
Unit Price: 45,61200 €
MINI HOOK TO MINI HOOK 39.4"
In-Stock: 0
Unit Price: