6 A Insulated Alligator Test Clip Brass 0.500" (12.70mm) 1/2" 1000V (1kV)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT2400-6

DigiKey Part Number
CT2400-6-ND
Manufacturer
Manufacturer Product Number
CT2400-6
Description
GATOR CLIP BRASS INSULATED 6A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6 A Insulated Alligator Test Clip Brass 0.500" (12.70mm) 1/2" 1000V (1kV)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Plating
Nickel
Manufacturer
Cal Test Electronics
Material - Insulation
Polyamide (PA), Nylon, Santoprene
Series
Insulation
Insulated
Packaging
Bulk
Color
Blue
Part Status
Active
Length
6.000" (152.40mm)
Type
Alligator
Termination
Banana, Female Socket (Jack)
Jaw Opening
0.500" (12.70mm) 1/2"
Quantity
1 Piece
Voltage - Rated
1000V (1kV)
Ratings
CAT III 1000V
Current Rating (Amps)
6 A
Base Product Number
Material
Brass
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1029,98500 €299,85 €
Manufacturers Standard Package
Unit Price without VAT:29,98500 €
Unit Price with VAT:35,68215 €
Alternate Color
GATOR CLIP BRASS INSULATED 6A
In-Stock: 0
Unit Price: 29,98000 €
GATOR CLIP BRASS INSULATED 6A
In-Stock: 0
Unit Price: 29,98000 €
GATOR CLIP BRASS INSULATED 6A
In-Stock: 0
Unit Price: 29,98500 €
GATOR CLIP BRASS INSULATED 6A
In-Stock: 0
Unit Price: 29,98500 €
GATOR CLIP BRASS INSULATED 6A
In-Stock: 0
Unit Price: 30,41300 €