
CT2400-5 | |
|---|---|
DigiKey Part Number | CT2400-5-ND |
Manufacturer | |
Manufacturer Product Number | CT2400-5 |
Description | GATOR CLIP BRASS INSULATED 6A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 A Insulated Alligator Test Clip Brass 0.500" (12.70mm) 1/2" 1000V (1kV) |
Datasheet | Datasheet |
Category | Plating Nickel |
Manufacturer Cal Test Electronics | Material - Insulation Polyamide (PA), Nylon, Santoprene |
Series | Insulation Insulated |
Packaging Bulk | Color Green |
Part Status Active | Length 6.000" (152.40mm) |
Type Alligator | Termination Banana, Female Socket (Jack) |
Jaw Opening 0.500" (12.70mm) 1/2" | Quantity 1 Piece |
Voltage - Rated 1000V (1kV) | Ratings CAT III 1000V |
Current Rating (Amps) 6 A | Base Product Number |
Material Brass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 29,98500 € | 299,85 € |
| Unit Price without VAT: | 29,98500 € |
|---|---|
| Unit Price with VAT: | 35,68215 € |






