
1405A | |
|---|---|
DigiKey Part Number | 1768-1405A-ND |
Manufacturer | |
Manufacturer Product Number | 1405A |
Description | 100W, 36VDC, 3A, TRIPLE OUTPUT S |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 ~ 36VDC Output Bench (DC to DC) Power Supply LCD 0 ~ 3A Output 100W Features Software |
Datasheet | Datasheet |
Category | Number of Characters 4 |
Manufacturer Cal Test Electronics | Size / Dimension 8.898" L x 5.591" W x 3.228" H (226.00mm x 142.00mm x 82.00mm) |
Series | Features Software |
Packaging Box | Power (Watts) 100W |
Part Status Active | Accuracy - Voltmeter; Ammeter ±0.1% + 5 counts; ±0.2% +6 counts |
Type Bench (DC to DC) | Voltage Regulation - Line 10mV |
Voltage - Supply 110 ~ 120VAC | Voltage Regulation - Load 50mV |
Number of Outputs 2 | Current Regulation - Line 10mA |
Voltage - Output 1 ~ 36VDC | Current Regulation - Load 30mA |
Current - Output 0 ~ 3A | Ripple 100mV p-p |
Display Type LCD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 308,41000 € | 308,41 € |
| Unit Price without VAT: | 308,41000 € |
|---|---|
| Unit Price with VAT: | 367,00790 € |




