82 kOhms ±5% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UPR25J823CT

DigiKey Part Number
4713-UPR25J823CTTR-ND - Tape & Reel (TR)
4713-UPR25J823CT-ND - Cut Tape (CT)
4713-UPR25J823CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UPR25J823CT
Description
AEC-Q200RES2512 5% 82K OHM 3W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
82 kOhms ±5% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.250" L x 0.126" W (6.35mm x 3.20mm)
Tolerance
Height - Seated (Max)
0.047" (1.20mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPR25F8202CTCal-Chip Electronics, Inc.1.8884713-UPR25F8202CT-ND0,88000 €Parametric Equivalent
352282KFTTE Connectivity Passive Product2.630A121309CT-ND0,95000 €Parametric Equivalent
352282KJTTE Connectivity Passive Product2.867A121310CT-ND0,69000 €Parametric Equivalent
In-Stock: 1.990
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,66000 €0,66 €
100,40200 €4,02 €
250,34320 €8,58 €
500,30900 €15,45 €
1000,28220 €28,22 €
2500,25492 €63,73 €
5000,23914 €119,57 €
1.0000,22661 €226,61 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,21663 €433,26 €
4.0000,20869 €834,76 €
6.0000,20482 €1.228,92 €
10.0000,20062 €2.006,20 €
14.0000,19822 €2.775,08 €
20.0000,19595 €3.919,00 €
Manufacturers Standard Package
Unit Price without VAT:0,66000 €
Unit Price with VAT:0,78540 €