
352282KJT | |
|---|---|
DigiKey Part Number | A121310TR-ND - Tape & Reel (TR) A121310CT-ND - Cut Tape (CT) A121310DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 352282KJT |
Description | RES SMD 82K OHM 5% 3W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 82 kOhms ±5% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 352282KJT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.126" W (6.35mm x 3.20mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,42500 € | 4,25 € |
| 25 | 0,36360 € | 9,09 € |
| 50 | 0,32800 € | 16,40 € |
| 100 | 0,30000 € | 30,00 € |
| 250 | 0,27152 € | 67,88 € |
| 500 | 0,25502 € | 127,51 € |
| 1.000 | 0,24191 € | 241,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,23149 € | 462,98 € |
| 4.000 | 0,22319 € | 892,76 € |
| 6.000 | 0,21914 € | 1.314,84 € |
| 10.000 | 0,21475 € | 2.147,50 € |
| 14.000 | 0,21223 € | 2.971,22 € |
| 20.000 | 0,20986 € | 4.197,20 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |


