3 kOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UPR25F3001CT

DigiKey Part Number
4713-UPR25F3001CTTR-ND - Tape & Reel (TR)
4713-UPR25F3001CT-ND - Cut Tape (CT)
4713-UPR25F3001CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UPR25F3001CT
Description
AEC-Q200RES2512 1% 3K OHM 3W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3 kOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.250" L x 0.126" W (6.35mm x 3.20mm)
Tolerance
Height - Seated (Max)
0.047" (1.20mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPR25F3001CTCal-Chip Electronics, Inc.1.6004713-UPR25F3001CT-ND0,88000 €Parametric Equivalent
35223K0FTTE Connectivity Passive Product4.711A121239CT-ND0,94000 €Parametric Equivalent
In-Stock: 1.600
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,88000 €0,88 €
100,54700 €5,47 €
250,47440 €11,86 €
500,43200 €21,60 €
1000,39830 €39,83 €
2500,36432 €91,08 €
5000,34460 €172,30 €
1.0000,32891 €328,91 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,31643 €632,86 €
4.0000,30649 €1.225,96 €
6.0000,30165 €1.809,90 €
10.0000,29639 €2.963,90 €
14.0000,29338 €4.107,32 €
20.0000,29053 €5.810,60 €
Manufacturers Standard Package
Unit Price without VAT:0,88000 €
Unit Price with VAT:1,04720 €