
TCMIE226CT | |
|---|---|
DigiKey Part Number | 4713-TCMIE226CTTR-ND - Tape & Reel (TR) 4713-TCMIE226CT-ND - Cut Tape (CT) 4713-TCMIE226CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCMIE226CT |
Description | TANT 20% 25V 22UF C CASE STD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 1.2Ohm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 1.2Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2312 (6032 Metric) |
Capacitance | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Tolerance ±20% | Height - Seated (Max) 0.110" (2.80mm) |
Voltage - Rated 25 V | Manufacturer Size Code C |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCMIE226CT | Cal-Chip Electronics, Inc. | 490 | 4713-TCMIE226CT-ND | 1,10000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,71600 € | 7,16 € |
| 50 | 0,56560 € | 28,28 € |
| 100 | 0,51930 € | 51,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,44092 € | 220,46 € |
| 1.000 | 0,41666 € | 416,66 € |
| 1.500 | 0,40451 € | 606,76 € |
| 2.500 | 0,39105 € | 977,62 € |
| 3.500 | 0,38318 € | 1.341,13 € |
| 5.000 | 0,37561 € | 1.878,05 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,30900 € |

