
TCMIC156AT | |
|---|---|
DigiKey Part Number | 4713-TCMIC156ATTR-ND - Tape & Reel (TR) 4713-TCMIC156ATCT-ND - Cut Tape (CT) 4713-TCMIC156ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCMIC156AT |
Description | TANT 20% 16V 15UF A CASE STD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 2Ohm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 2Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Height - Seated (Max) 0.071" (1.80mm) |
Voltage - Rated 16 V | Manufacturer Size Code A |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCMIC156AT | Cal-Chip Electronics, Inc. | 1.950 | 4713-TCMIC156ATCT-ND | 0,65000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,40300 € | 4,03 € |
| 50 | 0,30920 € | 15,46 € |
| 100 | 0,28010 € | 28,01 € |
| 500 | 0,23124 € | 115,62 € |
| 1.000 | 0,21614 € | 216,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,20370 € | 407,40 € |
| 4.000 | 0,19346 € | 773,84 € |
| 6.000 | 0,18833 € | 1.129,98 € |
| 10.000 | 0,18265 € | 1.826,50 € |
| 14.000 | 0,17933 € | 2.510,62 € |
| 20.000 | 0,17613 € | 3.522,60 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

