
TCMIA337DTLSR100 | |
|---|---|
DigiKey Part Number | 4713-TCMIA337DTLSR100TR-ND - Tape & Reel (TR) 4713-TCMIA337DTLSR100CT-ND - Cut Tape (CT) 4713-TCMIA337DTLSR100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCMIA337DTLSR100 |
Description | TANT 20% 10V 330UF D LSR 100 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 100mOhm |
Category | ESR (Equivalent Series Resistance) 100mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.122" (3.10mm) |
Voltage - Rated | Manufacturer Size Code D |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCMIA337DTLSR100 | Cal-Chip Electronics, Inc. | 195 | 4713-TCMIA337DTLSR100CT-ND | 2,47000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,47000 € | 2,47 € |
| 10 | 1,71500 € | 17,15 € |
| 50 | 1,41500 € | 70,75 € |
| 100 | 1,32240 € | 132,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,16556 € | 582,78 € |
| 1.000 | 1,11702 € | 1.117,02 € |
| 1.500 | 1,09269 € | 1.639,03 € |
| 2.500 | 1,06573 € | 2.664,33 € |
| 3.500 | 1,04996 € | 3.674,86 € |
| 5.000 | 1,03479 € | 5.173,95 € |
| Unit Price without VAT: | 2,47000 € |
|---|---|
| Unit Price with VAT: | 2,93930 € |

