
TCKIE106CT | |
|---|---|
DigiKey Part Number | 4713-TCKIE106CTTR-ND - Tape & Reel (TR) 4713-TCKIE106CT-ND - Cut Tape (CT) 4713-TCKIE106CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCKIE106CT |
Description | TANT 10% 25V 10UF C CASE STD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 1.8Ohm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 1.8Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2312 (6032 Metric) |
Capacitance | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Tolerance ±10% | Height - Seated (Max) 0.110" (2.80mm) |
Voltage - Rated 25 V | Manufacturer Size Code C |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCKIE106CT | Cal-Chip Electronics, Inc. | 250 | 4713-TCKIE106CT-ND | 0,76000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,47900 € | 4,79 € |
| 50 | 0,37080 € | 18,54 € |
| 100 | 0,33730 € | 33,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,28092 € | 140,46 € |
| 1.000 | 0,26347 € | 263,47 € |
| 1.500 | 0,25473 € | 382,10 € |
| 2.500 | 0,24505 € | 612,62 € |
| 3.500 | 0,23939 € | 837,87 € |
| 5.000 | 0,23395 € | 1.169,75 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |

