Parametric Equivalent
Parametric Equivalent
Direct
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RM06J3R3CT | |
|---|---|
DigiKey Part Number | 2571-RM06J3R3CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RM06J3R3CT |
Description | RES SMD 3.3 OHM 5% 1/10W 0603 |
Customer Reference | |
Detailed Description | 3.3 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CAS06J3R3CT | Cal-Chip Electronics, Inc. | 5.000 | 4713-CAS06J3R3CT-ND | 0,10000 € | Parametric Equivalent |
| RM06F3R30CT | Cal-Chip Electronics, Inc. | 5.000 | 4713-RM06F3R30CT-ND | 0,09000 € | Parametric Equivalent |
| ERJ-3GEYJ3R3V | Panasonic Industry | 55.594 | P3.3GCT-ND | 0,09000 € | Direct |
| RC0603JR-073R3L | YAGEO | 132.078 | 311-3.3GRCT-ND | 0,09000 € | Upgrade |
| RMCF0603FT3R30 | Stackpole Electronics Inc | 62.762 | RMCF0603FT3R30CT-ND | 0,09000 € | Upgrade |









