3.3 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAS06J3R3CT

DigiKey Part Number
4713-CAS06J3R3CTTR-ND - Tape & Reel (TR)
4713-CAS06J3R3CT-ND - Cut Tape (CT)
4713-CAS06J3R3CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAS06J3R3CT
Description
ANTISULF RES0603 5% 3.30 OHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3.3 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,10000 €0,10 €
100,04900 €0,49 €
250,03760 €0,94 €
500,03120 €1,56 €
1000,02620 €2,62 €
2500,02116 €5,29 €
5000,01830 €9,15 €
1.0000,01605 €16,05 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,01247 €62,35 €
10.0000,01143 €114,30 €
15.0000,01092 €163,80 €
25.0000,01037 €259,25 €
35.0000,01006 €352,10 €
50.0000,00976 €488,00 €
Manufacturers Standard Package
Unit Price without VAT:0,10000 €
Unit Price with VAT:0,11900 €