New Product
470 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM06F4703CT

DigiKey Part Number
4713-RM06F4703CTTR-ND - Tape & Reel (TR)
4713-RM06F4703CT-ND - Cut Tape (CT)
4713-RM06F4703CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RM06F4703CT
Description
RES0603 1% 470K OHM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
470 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CAS06F4703CTCal-Chip Electronics, Inc.5.0004713-CAS06F4703CT-ND0,12000 €Parametric Equivalent
AC0603FR-07470KLYAGEO26.663YAG3609CT-ND0,09000 €Parametric Equivalent
AF0603FR-07470KLYAGEO4.94213-AF0603FR-07470KLCT-ND0,09000 €Parametric Equivalent
CRCW0603470KFKEACVishay Dale32.475541-5437-1-ND0,09000 €Parametric Equivalent
CRG0603F470KTE Connectivity Passive Product25.4511712-CRG0603F470KCT-ND0,09000 €Parametric Equivalent
In-Stock: 4.875
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,01800 €0,18 €
250,01320 €0,33 €
500,01020 €0,51 €
1000,00820 €0,82 €
2500,00632 €1,58 €
5000,00520 €2,60 €
1.0000,00436 €4,36 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00302 €15,10 €
10.0000,00264 €26,40 €
15.0000,00245 €36,75 €
25.0000,00225 €56,25 €
35.0000,00214 €74,90 €
50.0000,00203 €101,50 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €