New Product
12.1 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM06F1212CT

DigiKey Part Number
4713-RM06F1212CTTR-ND - Tape & Reel (TR)
4713-RM06F1212CT-ND - Cut Tape (CT)
4713-RM06F1212CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RM06F1212CT
Description
RES0603 1% 12.1K OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
12.1 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CAS06F1212CTCal-Chip Electronics, Inc.3.9004713-CAS06F1212CT-ND0,08000 €Parametric Equivalent
RC0603FR-0712K1LYAGEO70.609311-12.1KHRCT-ND0,08000 €Direct
RMCF0603FT12K1Stackpole Electronics Inc259.172RMCF0603FT12K1CT-ND0,08000 €Direct
AC0603FR-0712K1LYAGEO23.702YAG5318CT-ND0,08000 €Parametric Equivalent
AF0603FR-0712K1LYAGEO2.42213-AF0603FR-0712K1LCT-ND0,08000 €Parametric Equivalent
In-Stock: 4.500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,01900 €0,19 €
250,01320 €0,33 €
500,01060 €0,53 €
1000,00850 €0,85 €
2500,00648 €1,62 €
5000,00538 €2,69 €
1.0000,00450 €4,50 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00313 €15,65 €
10.0000,00273 €27,30 €
15.0000,00254 €38,10 €
25.0000,00234 €58,50 €
35.0000,00222 €77,70 €
50.0000,00211 €105,50 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €