12.1 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAS06F1212CT

DigiKey Part Number
4713-CAS06F1212CTTR-ND - Tape & Reel (TR)
4713-CAS06F1212CT-ND - Cut Tape (CT)
4713-CAS06F1212CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAS06F1212CT
Description
ANTISULF RES0603 1% 12.1K OHM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
12.1 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CAS06F1212CTCal-Chip Electronics, Inc.3.9004713-CAS06F1212CT-ND0,09000 €Parametric Equivalent
AF0603FR-0712K1LYAGEO2.31513-AF0603FR-0712K1LCT-ND0,09000 €Parametric Equivalent
ERJ-S03F1212VPanasonic Industry8.01110-ERJ-S03F1212VCT-ND0,20000 €Parametric Equivalent
SFR03EZPF1212Rohm Semiconductor9.088846-SFR03EZPF1212CT-ND0,13000 €Parametric Equivalent
In-Stock: 3.900
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,02400 €0,24 €
250,01800 €0,45 €
500,01460 €0,73 €
1000,01180 €1,18 €
2500,00920 €2,30 €
5000,00772 €3,86 €
1.0000,00655 €6,55 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00471 €23,55 €
10.0000,00418 €41,80 €
15.0000,00392 €58,80 €
25.0000,00364 €91,00 €
35.0000,00348 €121,80 €
50.0000,00333 €166,50 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €