Parametric Equivalent
Parametric Equivalent
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RM04J2R2CT | |
|---|---|
DigiKey Part Number | 2571-RM04J2R2CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RM04J2R2CT |
Description | RES SMD 2.2 OHM 5% 1/16W 0402 |
Customer Reference | |
Detailed Description | 2.2 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CAS04F2R20CT | Cal-Chip Electronics, Inc. | 30.000 | 4713-CAS04F2R20CT-ND | 0,09000 € | Parametric Equivalent |
| CAS04J2R2CT | Cal-Chip Electronics, Inc. | 10.000 | 4713-CAS04J2R2CT-ND | 0,09000 € | Parametric Equivalent |
| ERJ-2GEJ2R2X | Panasonic Industry | 0 | P2.2JCT-ND | 0,09000 € | Direct |
| RC0402FR-072R2L | YAGEO | 144.360 | 311-2.20LRCT-ND | 0,09000 € | Upgrade |
| RC0402JR-072R2L | YAGEO | 154.041 | 311-2.2JRCT-ND | 0,09000 € | Upgrade |







