Upgrade
Direct
Upgrade
Upgrade
Upgrade
Upgrade

RC1005J2R2CS | |
|---|---|
DigiKey Part Number | 1276-4313-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RC1005J2R2CS |
Description | RES SMD 2.2 OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1005J2R2CS Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±300ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC1005F2R2CS | Samsung Electro-Mechanics | 0 | 1276-3866-2-ND | 0,00479 € | Upgrade |
| RCG04022R20JNED | Vishay Dale | 0 | 541-1754-2-ND | 0,01226 € | Direct |
| RC0402FR-072R2L | YAGEO | 212.528 | 311-2.20LRCT-ND | 0,08000 € | Upgrade |
| RC0402JR-072R2L | YAGEO | 172.625 | 311-2.2JRCT-ND | 0,08000 € | Upgrade |
| RMCF0402FT2R20 | Stackpole Electronics Inc | 60.398 | RMCF0402FT2R20CT-ND | 0,08000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000.000 | 0,00381 € | 7.620,00 € |
| Unit Price without VAT: | 0,00381 € |
|---|---|
| Unit Price with VAT: | 0,00453 € |





