New Product
8.25 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM04F8251CT

DigiKey Part Number
4713-RM04F8251CTTR-ND - Tape & Reel (TR)
4713-RM04F8251CT-ND - Cut Tape (CT)
4713-RM04F8251CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RM04F8251CT
Description
RES0402 1% 8.25K OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
8.25 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RC0402FR-078K25LYAGEO167.378311-8.25KLRCT-ND0,08000 €Direct
ERJ-2RKF8251XPanasonic Industry14.469P8.25KLCT-ND0,08000 €Upgrade
AC0402FR-078K25LYAGEO57.28413-AC0402FR-078K25LCT-ND0,08000 €Parametric Equivalent
AF0402FR-078K25LYAGEO84013-AF0402FR-078K25LCT-ND0,08000 €Parametric Equivalent
CRCW04028K25FKEDVishay Dale117.704541-8.25KLCT-ND0,08000 €Parametric Equivalent
In-Stock: 9.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,01500 €0,15 €
250,01080 €0,27 €
500,00840 €0,42 €
1000,00680 €0,68 €
2500,00512 €1,28 €
5000,00422 €2,11 €
1.0000,00349 €3,49 €
5.0000,00237 €11,85 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00206 €20,60 €
20.0000,00180 €36,00 €
30.0000,00168 €50,40 €
50.0000,00155 €77,50 €
70.0000,00147 €102,90 €
100.0000,00140 €140,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €