
PTMIV106BT200 | |
|---|---|
DigiKey Part Number | 4713-PTMIV106BT200TR-ND - Tape & Reel (TR) 4713-PTMIV106BT200CT-ND - Cut Tape (CT) 4713-PTMIV106BT200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTMIV106BT200 |
Description | PTANT 20% 35V 10UF B LSR 200 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Polymer Capacitor 35 V 1411 (3528 Metric) 200mOhm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 200mOhm @ 100kHz |
Manufacturer Cal-Chip Electronics, Inc. | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 2000 Hrs @ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1411 (3528 Metric) |
Capacitance 10 µF | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Tolerance ±20% | Height - Seated (Max) 0.083" (2.10mm) |
Voltage - Rated 35 V | Manufacturer Size Code B |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PTMIV106BT200 | Cal-Chip Electronics, Inc. | 1.853 | 4713-PTMIV106BT200CT-ND | 1,18000 € | Parametric Equivalent |
| T521B106M035ATE200 | KEMET | 3.431 | 399-14800-1-ND | 1,79000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,18000 € | 1,18 € |
| 10 | 0,77600 € | 7,76 € |
| 50 | 0,61580 € | 30,79 € |
| 100 | 0,56630 € | 56,63 € |
| 500 | 0,48258 € | 241,29 € |
| 1.000 | 0,45669 € | 456,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,43538 € | 870,76 € |
| 4.000 | 0,41783 € | 1.671,32 € |
| 6.000 | 0,40904 € | 2.454,24 € |
| 10.000 | 0,39929 € | 3.992,90 € |
| 14.000 | 0,39359 € | 5.510,26 € |
| 20.000 | 0,38811 € | 7.762,20 € |
| Unit Price without VAT: | 1,18000 € |
|---|---|
| Unit Price with VAT: | 1,40420 € |

