
PTMIA106AT300 | |
|---|---|
DigiKey Part Number | 4713-PTMIA106AT300TR-ND - Tape & Reel (TR) 4713-PTMIA106AT300CT-ND - Cut Tape (CT) 4713-PTMIA106AT300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTMIA106AT300 |
Description | PTANT 20% 10V 10UF A LSR 300 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Polymer Capacitor 10 V 1206 (3216 Metric) 300mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | PTMIA106AT300 Models |
Category | ESR (Equivalent Series Resistance) 300mOhm @ 100kHz |
Manufacturer Cal-Chip Electronics, Inc. | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance 10 µF | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Height - Seated (Max) 0.071" (1.80mm) |
Voltage - Rated 10 V | Manufacturer Size Code A |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PTMIA106AT300 | Cal-Chip Electronics, Inc. | 1.990 | 4713-PTMIA106AT300CT-ND | 0,98000 € | Parametric Equivalent |
| TCJA106M010R0300 | KYOCERA AVX | 38.583 | 478-3127-1-ND | 0,61000 € | Parametric Equivalent |
| TCJA106M010R0300E | KYOCERA AVX | 2.562 | 478-TCJA106M010R0300ECT-ND | 0,94000 € | Parametric Equivalent |
| TCJA106M010S0300 | KYOCERA AVX | 13.442 | 478-TCJA106M010S0300CT-ND | 0,53000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,63100 € | 6,31 € |
| 50 | 0,49560 € | 24,78 € |
| 100 | 0,45380 € | 45,38 € |
| 500 | 0,38304 € | 191,52 € |
| 1.000 | 0,36113 € | 361,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,34311 € | 686,22 € |
| 4.000 | 0,32827 € | 1.313,08 € |
| 6.000 | 0,32084 € | 1.925,04 € |
| 10.000 | 0,31260 € | 3.126,00 € |
| 14.000 | 0,30778 € | 4.308,92 € |
| 20.000 | 0,30314 € | 6.062,80 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,16620 € |

