
GMC10CG332F100NT | |
|---|---|
DigiKey Part Number | 4713-GMC10CG332F100NTTR-ND - Tape & Reel (TR) 4713-GMC10CG332F100NTCT-ND - Cut Tape (CT) 4713-GMC10CG332F100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG332F100NT |
Description | CAP0603 COG 3300PF 1% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±1% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GMC10CG332F100NT | Cal-Chip Electronics, Inc. | 3.785 | 4713-GMC10CG332F100NTCT-ND | 0,65000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,41100 € | 4,11 € |
| 50 | 0,31600 € | 15,80 € |
| 100 | 0,28660 € | 28,66 € |
| 500 | 0,23682 € | 118,41 € |
| 1.000 | 0,22144 € | 221,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,19836 € | 793,44 € |
| 8.000 | 0,18978 € | 1.518,24 € |
| 12.000 | 0,18548 € | 2.225,76 € |
| 20.000 | 0,18072 € | 3.614,40 € |
| 28.000 | 0,17794 € | 4.982,32 € |
| 40.000 | 0,17526 € | 7.010,40 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

