
GMC10CG152G50NT | |
|---|---|
DigiKey Part Number | 4713-GMC10CG152G50NTTR-ND - Tape & Reel (TR) 4713-GMC10CG152G50NTCT-ND - Cut Tape (CT) 4713-GMC10CG152G50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG152G50NT |
Description | CAP0603 COG 1500PF 2% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±2% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GMC10CG152G50NT | Cal-Chip Electronics, Inc. | 3.727 | 4713-GMC10CG152G50NTCT-ND | 0,16000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,09300 € | 0,93 € |
| 50 | 0,06600 € | 3,30 € |
| 100 | 0,05770 € | 5,77 € |
| 500 | 0,04400 € | 22,00 € |
| 1.000 | 0,03976 € | 39,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03342 € | 133,68 € |
| 8.000 | 0,03107 € | 248,56 € |
| 12.000 | 0,02989 € | 358,68 € |
| 20.000 | 0,02859 € | 571,80 € |
| 28.000 | 0,02783 € | 779,24 € |
| 40.000 | 0,02709 € | 1.083,60 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

