
GMC10CG100F200NT | |
|---|---|
DigiKey Part Number | 4713-GMC10CG100F200NTTR-ND - Tape & Reel (TR) 4713-GMC10CG100F200NTCT-ND - Cut Tape (CT) 4713-GMC10CG100F200NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG100F200NT |
Description | CAP0603 COG 10PF 1% 200V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±1% 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±1% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GMC10CG100F200NT | Cal-Chip Electronics, Inc. | 3.975 | 4713-GMC10CG100F200NTCT-ND | 0,26000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,15400 € | 1,54 € |
| 50 | 0,11220 € | 5,61 € |
| 100 | 0,09940 € | 9,94 € |
| 500 | 0,07794 € | 38,97 € |
| 1.000 | 0,07130 € | 71,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06136 € | 245,44 € |
| 8.000 | 0,05767 € | 461,36 € |
| 12.000 | 0,05583 € | 669,96 € |
| 20.000 | 0,05378 € | 1.075,60 € |
| 28.000 | 0,05258 € | 1.472,24 € |
| 40.000 | 0,05143 € | 2.057,20 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

